Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.460 |
| 10+ | €2.410 |
| 100+ | €2.360 |
| 250+ | €2.310 |
| 500+ | €2.260 |
| 1000+ | €2.210 |
Product Information
Product Overview
The 102470 WDU2.5ZR is a feed-through Terminal Block with screw connection, additional connection for screwable cross-connection and 2.5mm² wire cross section area. M2.5 clamping screw and 10mm stripping length. Dark beige colour, TS 35 rail mount and snap-on mounting. The WDK 2.5/1.5/ZR terminal block accepts 30AWG minimum to 12AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
3Ways
12AWG
Screw
400V
-
30AWG
4mm²
24A
2
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 102470 WDU2.5ZR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate