Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.530 |
10+ | €25.240 |
25+ | €24.180 |
50+ | €21.970 |
100+ | €20.530 |
250+ | €19.090 |
500+ | €18.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0566000000
Order Code2465073
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length18mm
Insulator ColourGreen
Product Range-
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Green
Insulator Material
Plastic
Terminal Plating
Tin
Wire Size AWG Max
6AWG
Pin Length
18mm
Product Range
-
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452