Product Information
Alternatives for 0474560000...
1 Product Found
Product Overview
The 0474560000 is a Fused Terminal Block with screw connection, 4mm² wire cross section area and fuse cartridge one end without connector. M3 clamping screw and 9mm stripping length. Beige/yellow colour, TS 35, TS 32 rail mount and snap-on mounting. The ASK 1/EN terminal block accepts 26AWG minimum to 12AWG maximum wire size. Best contact stability thanks to patented clamping yoke system tried and tested in billions of applications. The clamping yoke system exploits the traditional force increase through the screw. The pitch of the screw thread combined with the clamping yoke means it takes little effort to generate a high contact force on the current bar. The SAK series is well-known for its reliable connections and product diversity. No other modular terminal in the world is based on such comprehensive expertise as the SAK. The inconspicuous insulators with their "clamping function" for the electrical conductors are based on a wealth of sound knowledge and experience.
- Steel clamping yoke for mechanical function
- Copper current bar for electrical function
- No-maintenance, vibration-proof screw connection
- Low voltage drop and gas-tight contact point
- Clamping point suitable for a wide range of cross-sections
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
2Ways
28AWG to 12AWG
4mm²
10A
5mm x 20mm
28AWG
12AWG
Screw
300V
Type 047456 ASK1
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate