Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €8.650 |
100+ | €8.480 |
250+ | €8.300 |
500+ | €8.130 |
1000+ | €7.960 |
Product Information
Product Overview
The 044376 SAK10/35 is a Feed-through Terminal Block with screw connection for screwable cross section and 10mm² wire cross section area. M4 clamping screw and 12mm stripping length. Beige/yellow colour, TS 35 rail mount and snap-on mounting. The SAK 10/35 PA accepts 14AWG minimum to 6AWG maximum wire size. Best contact stability thanks to patented clamping yoke system tried and tested in billions of applications. The clamping yoke system exploits the traditional force increase through the screw. The pitch of the screw thread combined with the clamping yoke means it takes little effort to generate a high contact force on the current bar. The SAK series is well-known for its reliable connections and product diversity. No other modular terminal in the world is based on such comprehensive expertise as the SAK. The inconspicuous insulators with their "clamping function" for the electrical conductors are based on a wealth of sound knowledge and experience.
- Steel clamping yoke for mechanical function
- Copper current bar for electrical function
- No-maintenance, vibration-proof screw connection
- Low voltage drop and gas-tight contact point
- Clamping point suitable for a wide range of cross-sections
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
2Ways
6AWG
Screw
600V
-
14AWG
16mm²
60A
1
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate