Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0328920000
Order Code3592914
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current0
Rated Voltage0
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Rated Current
0
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04468