Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.110 |
| 10+ | €16.330 |
| 25+ | €14.660 |
| 50+ | €14.260 |
| 100+ | €13.070 |
| 250+ | €11.650 |
| 500+ | €11.180 |
| 1000+ | €10.860 |
Price for:Each
Minimum: 1
Multiple: 1
€17.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0241260000
Order Code1421715
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing2.5mm
Rated Current10A
Rated Voltage300V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
2.5mm
Rated Voltage
300V
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824