Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.160 |
10+ | €18.160 |
25+ | €16.230 |
100+ | €15.540 |
250+ | €14.740 |
500+ | €14.200 |
Price for:Each
Minimum: 1
Multiple: 1
€19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0236400000
Order Code4073593
Technical Datasheet
Accessory TypeDIN Rail
Accessory TypeDIN Rail
For Use WithEnclosures
For Use WithEnclosures
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product Range-
Technical Specifications
Accessory Type
DIN Rail
For Use With
Enclosures
Length
2m
Width
35mm
Fixing Centres
-
SVHC
No SVHC (16-Jan-2020)
Accessory Type
DIN Rail
For Use With
Enclosures
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:72166190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34