Print Page
Image is for illustrative purposes only. Please refer to product description.
5,041 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.210 |
| 10+ | €3.010 |
| 100+ | €2.410 |
| 500+ | €2.250 |
| 1000+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoNXPSC08650Q
Order Code2902399
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current8A
Total Capacitive Charge-
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
NXPSC08650Q is a silicon carbide diode. This is designed for high frequency switched-mode power supplies. Applications include power factor correction, telecom / server SMPS, UPS, PV inverter, PC silver box, LED / OLED TV, motor drives.
- Highly stable switching performance, high forward surge capability IFSM
- Extremely fast reverse recovery time, superior in efficiency to silicon diode alternatives
- Reduced losses in associated MOSFET, reduced EMI
- Reduced cooling requirements
- 1.5V typical forward voltage (IF = 8A, Tj= 25°C)
- 13nC typical recovered charge (IF = 8A, dIF/dt = 500A/μs, VR = 400V, Tj= 25°C)
- 650V max repetitive peak reverse voltage
- 8A max average forward current (δ = 0.5, square-wave pulse, Tmb ≤ 112°C)
- 2 pin TO263 package, 175°C junction temperature
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
-
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
8A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005