Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0933 |
Price for:Each
Minimum: 10000
Multiple: 10000
€933.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMCR08BT1,115
Order Code1757877
Technical Datasheet
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max50µA
Average On State Current500mA
On State RMS Current800mA
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current9A
Holding Current Max5mA
Gate Trigger Voltage Max500mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
200V
Average On State Current
500mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
9A
Gate Trigger Voltage Max
500mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
50µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006