Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV32E-200
Order Code1081355
Product RangeBYV32
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV32E-200
Order Code1081355
Product RangeBYV32
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.15V
Reverse Recovery Time25ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeBYV32
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for BYV32E-200
1 Product Found
Product Overview
The BYV32E-200 is a dual rugged ultrafast Rectifier Diode features high reverse voltage surge capability, high thermal cycling performance and soft recovery minimizes power-consuming oscillations. The ultrafast rectifier is designed to have a very low forward voltage intended for use as output rectifiers in high frequency switched mode power supplies. The ultrafast rectifiers have a very soft recovery which helps to minimize the Electromagnetic Interference (EMI).
- Low thermal resistance
- Very low on-state loss
- Bring high power efficiency
- Ultrafast switching frequency
- 1V Forward recovery voltage
Applications
Power Management, Imaging, Video & Vision
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.15V
Forward Surge Current
125A
Diode Case Style
TO-220AB
Product Range
BYV32
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002