Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV10MX-600PQ
Order Code3773491
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.257 |
Price for:Each
Minimum: 6000
Multiple: 6000
€1,542.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV10MX-600PQ
Order Code3773491
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time45ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
2V
Forward Surge Current
110A
Diode Case Style
TO-220F
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005