Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316X-800B0
Order Code2074991
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316X-800B0
Order Code2074991
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current150A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BTA316X-800B0 is a high commutation TRIAC intended for use in circuits where high static and dynamic dV/dt and high di/dt can occur. This "series B0" TRIAC will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber.
- 3Q Technology for improved noise immunity
- High immunity to false turn-ON by dV/dt
- High minimum IGT for guaranteed immunity to gate noise
- High voltage capability
- Isolated mounting base package
- Least sensitive gate for highest noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants
- Very high commutation capability with maximum false trigger immunity
Applications
Motor Drive & Control, HVAC, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220F
Peak Non Repetitive Surge Current
150A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
16A
Gate Trigger Voltage Max
1.5V
Holding Current Max
60mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195