Print Page
Image is for illustrative purposes only. Please refer to product description.
9,177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
10+ | €0.235 |
100+ | €0.149 |
500+ | €0.101 |
1000+ | €0.0719 |
5000+ | €0.0709 |
Price for:Each
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT169B,126
Order Code3358390
Technical Datasheet
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max200µA
Average On State Current500mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
200V
Average On State Current
500mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005