Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152-800R
Order Code1081331
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max60mA
Gate Trigger Voltage Max600mV
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The BT152-800R from NXP is a through hole planar passivated silicon controlled rectifier in a SOT78 (TO-220AB) plastic package. Rectifier has high thermal cycling performance, high voltage capability and planar passivated for voltage ruggedness and reliability. This rectifier is intended for use in applications requiring very high inrush current capability and high thermal cycling performance.
- Repetitive peak reverse voltage is 800V
- Non repetitive peak on state current of 200A
- Average on state current of 13A
- Maximum gate trigger current of 32mA
- Maximum gate trigger voltage of 1.5V
- Maximum holding current is 60mA
- On-state RMS current of 20A
- Junction temperature of 125°C
- Very high current surge capability
Applications
Motor Drive & Control, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
13A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
600mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
32mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608