Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151S-800R,118
Order Code1757876
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
7500+ | €0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 7500
€1,807.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151S-800R,118
Order Code1757876
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max2mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleSOT-428
No. of Pins3Pins
Peak Non Repetitive Surge Current132A
Holding Current Max20mA
Gate Trigger Voltage Max400mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
Product Overview
The BT151S-800R,118 is a 3-pin planar-passivated Thyristor for use in applications requiring high bi-directional blocking voltage capability, high surge current capability and high thermal cycling performance.
- Surface mount
- 0.5W Average gate power
Applications
Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
7.5A
Thyristor Case Style
SOT-428
Peak Non Repetitive Surge Current
132A
Gate Trigger Voltage Max
400mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
2mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000551