Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT148W-600R,115
Order Code4312967
Product RangeBT148W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.197 |
3000+ | €0.172 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT148W-600R,115
Order Code4312967
Product RangeBT148W Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current600mA
On State RMS Current1A
Thyristor Case StyleSOT-223
No. of Pins4Pins
Peak Non Repetitive Surge Current11A
Holding Current Max6mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeBT148W Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
600mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
11A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
1A
No. of Pins
4Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
BT148W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001