Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT131W-600,135
Order Code3358373
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.0942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
€1,884.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT131W-600,135
Order Code3358373
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSC-73
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current12.5A
Holding Current Max5mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SC-73
Peak Non Repetitive Surge Current
12.5A
No. of Pins
4Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Voltage Max
1V
Holding Current Max
5mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005