Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT131-600,116
Order Code2992533
Technical Datasheet
9,169 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.511 |
10+ | €0.316 |
100+ | €0.203 |
500+ | €0.140 |
1000+ | €0.113 |
5000+ | €0.0975 |
Price for:Each
Minimum: 5
Multiple: 5
€2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT131-600,116
Order Code2992533
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current12.5A
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.2V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package intended for interfacing with low power drivers including microcontrollers.
- Suitable for air conditioner indoor fan control, general purpose motor control and switch
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drive circuits and microcontrollers
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Very sensitive gate
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
12.5A
No. of Pins
3Pins
Peak On State Voltage
1.2V
Product Range
-
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Voltage Max
1V
Holding Current Max
5mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005