Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-6013QM5
Order Code2096899
Product Range6013QM Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
300+ | €5.090 |
Price for:Each
Minimum: 300
Multiple: 300
€1,527.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-6013QM5
Order Code2096899
Product Range6013QM Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating1.5mA
Product Range6013QM Series
Technical Specifications
Supply Voltage
230V
Illumination Colour
Green
Lens Shape
Dome
Product Range
6013QM Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
9.65mm
Current Rating
1.5mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability