Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-1052QA6
Order Code2096515
Product Range1052QA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1052QA6
Order Code2096515
Product Range1052QA Series
Technical Datasheet
Supply Voltage115V
Lamp Base TypeQuick Connect
Illumination ColourBlue
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1052QA Series
Technical Specifications
Supply Voltage
115V
Illumination Colour
Blue
Lens Shape
Dome
Product Range
1052QA Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004141