Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-1-1016
Order Code2902531
Product RangeulTIMiFlux Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-1-1016
Order Code2902531
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Conductivity1W/m.K
Thermal Impedance-
Volume Resistivity-
External Length101.6mm
External Width101.6mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thickness
1mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
101.6mm
SVHC
No SVHC (14-Jun-2023)
Conductive Material
Silicone
Thermal Impedance
-
External Length
101.6mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020067