Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0402812V2B-2T0
Order Code3481997
Product RangeDC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0402812V2B-2T0
Order Code3481997
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM29.5CFM
Noise Rating62dBA
Power Rating13.2W
Rated Speed21000rpm
Power Connection Type2 Lead Wires
Current Rating1.1A
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
21000rpm
Current Rating
1.1A
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
29.5CFM
Power Rating
13.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072