Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0890405H1A-BT0
Order Code3482642
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
60+ | €14.490 |
250+ | €13.380 |
Price for:Each
Minimum: 60
Multiple: 60
€869.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0890405H1A-BT0
Order Code3482642
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size89.1mm
External Depth4.7mm
Air Flow - CFM3.91CFM
Air Flow - m3/min0.11m³/min
Noise Rating38.5dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control
Power Rating2.25W
Product Range-
IP RatingIP55
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
4.7mm
Air Flow - m3/min
0.11m³/min
Bearing Type
-
Power Rating
2.25W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
89.1mm
Air Flow - CFM
3.91CFM
Noise Rating
38.5dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06048