Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0301005H1A-2T0
Order Code3482634
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0301005H1A-2T0
Order Code3482634
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Air Flow - CFM1.09CFM
Air Flow - m3/min0.03m³/min
Noise Rating28dBA
Bearing Type-
Power Connection Type2 Lead Wires
Power Rating1.3W
Product Range-
IP RatingIP55
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
10mm
Air Flow - m3/min
0.03m³/min
Bearing Type
-
Power Rating
1.3W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
30mm
Air Flow - CFM
1.09CFM
Noise Rating
28dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504