Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-54
Order Code2903314
Product RangeulTIMiFlux Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-54
Order Code2903314
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
Thermal Impedance0.107°C/W
Volume Resistivity-
External Length53.5mm
External Width53.5mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
53.5mm
SVHC
No SVHC (14-Jun-2023)
Conductive Material
-
Thermal Impedance
0.107°C/W
External Length
53.5mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599