Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-34
Order Code2903310
Product RangeulTIMiFlux Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.430 |
Price for:Each
Minimum: 500
Multiple: 500
€715.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-34
Order Code2903310
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
Thermal Impedance0.107°C/W
Volume Resistivity-
External Length33.5mm
External Width33.5mm
Product RangeulTIMiFlux Series
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
33.5mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
0.107°C/W
External Length
33.5mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025