Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No910-40-1-23-2-B-0
Order Code2419106
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No910-40-1-23-2-B-0
Order Code2419106
Technical Datasheet
Thermal Resistance8.3°C/W
Packages Cooled-
External Width - Metric40mm
External Height - Metric22.61mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.58"
External Height - Imperial0.89"
External Length - Imperial1.57"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
8.3°C/W
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Aluminium
External Height - Imperial
0.89"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
-
External Height - Metric
22.61mm
External Diameter - Metric
-
External Width - Imperial
1.58"
External Length - Imperial
1.57"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577