Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No904-27-1-12-2-B-0
Order Code2419091
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No904-27-1-12-2-B-0
Order Code2419091
Technical Datasheet
Thermal Resistance12.93°C/W
Packages Cooled-
External Width - Metric27mm
External Height - Metric11.61mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.457"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
12.93°C/W
External Width - Metric
27mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.457"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
-
External Height - Metric
11.61mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998