Print Page
Image is for illustrative purposes only. Please refer to product description.
384 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.690 |
| 5+ | €5.960 |
| 10+ | €5.840 |
Price for:Each
Minimum: 1
Multiple: 1
€6.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-SA.
Order Code3354076
Technical Datasheet
Dispensing MethodSachet
Volume-
Weight4g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 120-SA is a 4gm Silicone Oil-based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001-inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period.
- 5 x 10¹⁴Ω-cm Volume resistivity
- 225V/mil Dielectric strength
- 2.1 Specific gravity
- 0.735W/mK Thermal conductivity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Dispensing Method
Sachet
Weight
4g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (3)
Alternatives for 120-SA.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
UN Hazard Code:3077