Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No890-102
Order Code1869317
Product RangeWINSTA MINI
Also Known AsGTIN UPC EAN: 4045454231729
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No890-102
Order Code1869317
Product RangeWINSTA MINI
Also Known AsGTIN UPC EAN: 4045454231729
Technical Datasheet
Product RangeWINSTA MINI
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeClamp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 890-102 is a 2-ploe black Socket with strain relief housing. This WINSTA MINI series socket has surface treated copper alloy contacts and a polyamide 6.6 insulator. It accepts 22 to 16AWG wire size.
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
- -5 to +40°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
WINSTA MINI
Gender
Receptacle
Contact Termination Type
Clamp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00536