Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No887-922
Order Code3889699
Product RangeWAGO - 887 Series - L-BOXX Splicing Connector Kits
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €292.300 |
5+ | €275.920 |
10+ | €254.490 |
25+ | €241.840 |
50+ | €232.530 |
Price for:Each
Minimum: 1
Multiple: 1
€292.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No887-922
Order Code3889699
Product RangeWAGO - 887 Series - L-BOXX Splicing Connector Kits
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit ContentsL-BOXX 2773 Series Splice Connectors
Product RangeWAGO - 887 Series - L-BOXX Splicing Connector Kits
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Product Overview
The L-BOXX 2773 from Wago is a 4mm² Push wire connector kit.
- L-BOXX®; 2773 series splicing connector set
- 240x 2 Way white compact push wire connectors (2773-402)
- 200x 3 Way orange compact push wire connectors (2773-403)
- 80x 4 Way red compact push wire connectors (2773-404)
- 120x 5 Way yellow compact push wire connectors (2773-405)
- 50x 6 Way grey compact push wire connectors (2773-406)
- 40x 8 Way white compact push wire connectors (2773-408)
- Voltage rating: 450V
- Current rating: 32A
Contents
Compact splicing connectors (2773-402, 2773-403, 2773-404, 2773-405, 2773-406, 2773-408).
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
WAGO - 887 Series - L-BOXX Splicing Connector Kits
Kit Contents
L-BOXX 2773 Series Splice Connectors
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25