Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No793-507
Order Code1795081
Product Range793 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.920 |
| 25+ | €10.330 |
| 100+ | €9.740 |
| 250+ | €9.130 |
| 500+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No793-507
Order Code1795081
Product Range793 Series
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWago 5mm to 17.5mm Terminal Blocks
Legend51 to 100
Pitch Spacing-
Product Range793 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
51 to 100
Product Range
793 Series
For Use With
Wago 5mm to 17.5mm Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433