Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No788-312
Order Code2787158
Product Range788 Series
Also Known AsGTIN UPC EAN: 4055143184137
Technical Datasheet
416 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.300 |
5+ | €31.870 |
10+ | €28.410 |
20+ | €27.840 |
Price for:Each
Minimum: 1
Multiple: 1
€36.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No788-312
Order Code2787158
Product Range788 Series
Also Known AsGTIN UPC EAN: 4055143184137
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product Range788 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsEN, UL
SVHCLead (21-Jan-2025)
Product Overview
788-312 is a grey relay module with 2 changeover contact and status indication. Standards are EN 61010-2-201, EN 61810-1, EN 61373, UL 508.
- Changeover contacts, red status indicator
- DC 24V nominal input voltage, ±10% input voltage range
- 19mA nominal input current at UN
- AgNi 90/10 contact material (relay), 250VAC max switching voltage
- 8ms typ pull-in time, 13ms typ drop-out time, 10ms typ bounce time
- 30 x 10⁶ switching operations mechanical life
- IP20 rating, Push-in CAGE CLAMP® connection technology
- DIN-35 rail mounting type
- 15mm width, 86mm height, 54mm depth from upper-edge of DIN-rail
- Ambient temperature (operation at UN) range from -40 to +70°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
Lead (21-Jan-2025)
Coil Voltage
24VDC
Product Range
788 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
EN, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045587