Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No788-102
Order Code4246629
Product Range788 Series
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €12.410 | 
| 5+ | €8.040 | 
| 10+ | €7.590 | 
| 20+ | €6.770 | 
| 50+ | €5.940 | 
Price for:Each
Minimum: 1
Multiple: 1
€12.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-102
Order Code4246629
Product Range788 Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins-
Current Rating8A
Voltage Rating300V
Product Range788 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Relay socket
 - Nominal input voltage UN is AC/DC 230V
 - Nominal frequency range from 50 to 60Hz
 - Number of changeover/switchover contacts are 2
 - 8A limiting continuous current
 - Switching voltage (max.) is 300VAC, ambient temperature (operation at UN) range from -40 to 70°C
 - IP20 rated, DIN-35 rail mounting, grey colour
 - 0.34 to 2.5mm² solid conductor/fine-stranded conductor
 - Dimension is 15mm width x 86mm height, 54mm depth from upper-edge of DIN-rail
 - Standard/specification is EN 61010-2-201
 
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Push In
Current Rating
8A
Product Range
788 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751