Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.680 |
Price for:Each
Minimum: 1
Multiple: 1
€125.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1011
Order Code4171355
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 112V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-1011 is a compact, 1-phase switched-mode power supply. It features natural convection cooling when horizontally mounted. It has a stepped profile and ideal for distribution boards/boxes. Suitable for both parallel and series operation. Electrically isolated output voltage (SELV) per EN 61010-2-201/UL 60950-1; PELV per EN 60204. Meets EN 61010-1, EN 61010-2-201, EN 61204-3, UL 60950-1, UL 508 and DNV standards.
- 12VDC output voltage, 4A output current
- Overhead mounting is possible with derating
- 1 x AC 100 to 240V nominal input voltage
- 1 x status indication LED (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 85% and isolation voltage (pri.-sec.) is 4.242KVDC
- Protection class II, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Ambient temperature (operation) range from -25 to +60°C (device starts at −40°C (type-tested))
- Width is 72mm, height is 89mm, depth is 59mm
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
48W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255