Print Page
Image is for illustrative purposes only. Please refer to product description.
4,541 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.185 |
25+ | €0.177 |
100+ | €0.166 |
250+ | €0.157 |
500+ | €0.144 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No773-102/VE00-2500
Order Code2809775
Technical Datasheet
No. of Contacts2Contacts
Connector TypeTerminal Block
Wire Size AWG Max12AWG
Wire Size AWG Min18AWG
Technical Specifications
No. of Contacts
2Contacts
Wire Size AWG Max
12AWG
Connector Type
Terminal Block
Wire Size AWG Min
18AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001586