Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-993
Order Code4258957
Product RangeWINSTA MIDI 770 Series
Your Part Number
Technical Datasheet
150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.310 |
| 10+ | €12.060 |
| 25+ | €11.820 |
| 100+ | €11.570 |
Price for:Each
Minimum: 1
Multiple: 1
€12.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-993
Order Code4258957
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
Pitch Spacing10mm
For Use WithWago Winsta Midi Series Pluggable Connectors
Accessory Typeh-Distribution Connector
No. of Positions5Ways
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current25A
Rated Voltage400V
Product RangeWINSTA MIDI 770 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
10mm
Accessory Type
h-Distribution Connector
Wire Size (AWG)
-
Wire Connection Method
Push In
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
For Use With
Wago Winsta Midi Series Pluggable Connectors
No. of Positions
5Ways
Conductor Area CSA
-
Rated Current
25A
Product Range
WINSTA MIDI 770 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038445