Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-205
Order Code4258930
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.990 |
| 10+ | €3.900 |
| 100+ | €3.820 |
| 250+ | €3.730 |
| 500+ | €3.650 |
| 1000+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No770-205
Order Code4258930
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions5Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current25A
Rated Voltage400V
Product RangeWINSTA MIDI 770 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
10mm
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Conductor Area CSA
4mm²
Rated Current
25A
Product Range
WINSTA MIDI 770 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015665