Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No733-368..
Order Code1311533
Product Range733 Series
Technical Datasheet
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.140 |
| 25+ | €3.940 |
| 100+ | €3.700 |
| 250+ | €3.500 |
| 500+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-368..
Order Code1311533
Product Range733 Series
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions8Ways
Rated Current4A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range733 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
250V
Product Range
733 Series
Pitch Spacing
2.54mm
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001486