Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2787-2347
Order Code3702733
Product RangePro 2 Series
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €468.020 |
5+ | €458.660 |
Price for:Each
Minimum: 1
Multiple: 1
€468.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2787-2347
Order Code3702733
Product RangePro 2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePro 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2787-2347 is a pro 2, 3-phase power supply. It features top boost, power boost and configurable overload behaviour. Configurable digital signal input and output, optical status indication, function keys. Communication interface for configuration and monitoring. It is suitable for both parallel and series operation. Certified by EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201.
- Nominal input voltage range from 3 x AC 400 to 500V (connection without neutral conductor)
- Nominal output voltage is DC 24V (SELV), nominal output current is 20A
- Nominal output power is 480W, typical efficiency is 95.9% (400VAC, 20A, 25°C)
- Natural convection cooling when horizontally mounted, pluggable connection technology
- Isolation voltage is 3510V (pri.-sec., AC), I protection class, 2 pollution degree
- Overvoltage, short circuit protection, input/signalling connection type 1, output connection type 2
- CAGE CLAMP® connection technology, push-in CAGE CLAMP connection technology 2
- Marker slot for WAGO marking cards and WAGO marking strips, DIN-35 rail mounting type
- Ambient temperature range from -25 to 70°C (Device starts at −40°C (type-tested))
- Width is 69.85mm, height is 129.79mm, depth from upper-edge of DIN-rail is 129.79mm
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
Pro 2 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4