Product Information
Product Overview
The 273 series junction box PUSH WIRE® Connector for solid conductors, which have proven themselves billions of times over. This junction box with up to 8 clamping points for solid conductors and is the best selling connector in the world and has proven itself a billion times over. The classic among PUSH WIRE® connectors is for more than 30 years running. It provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design and it uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
Applications
Industrial
Technical Specifications
-
14AWG
12AWG
Clamp
400V
3Ways
14AWG to 12AWG
2.5mm²
24A
273
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate