Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No256-744
Order Code4015411
Also Known AsGTIN UPC EAN: 4044918758833
Technical Datasheet
704 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.347 |
| 100+ | €0.314 |
| 250+ | €0.280 |
| 500+ | €0.273 |
| 1000+ | €0.266 |
Price for:Each
Minimum: 10
Multiple: 10
€3.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-744
Order Code4015411
Also Known AsGTIN UPC EAN: 4044918758833
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 256-744 is a 1-pole 24A blue wire-to-board Stackable Terminal Block with through-hole right-angle block orientation and CAGE CLAMP® wire connection technology. It has tin-plated electrolytic copper contact with polyamide 66 insulation and a chrome-nickel-plated steel clamping spring.
- Terminal strips with push-button actuated CAGE CLAMP®
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient and tool-free operation
- UL94V-0 Flammability rating
- -60 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Technical Docs (4)
Alternatives for 256-744
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000959