Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No256-743
Order Code4015400
Also Known AsGTIN UPC EAN: 4044918758710
Technical Datasheet
96 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.401 |
| 100+ | €0.351 |
| 500+ | €0.344 |
| 1000+ | €0.337 |
| 2500+ | €0.330 |
Price for:Each
Minimum: 10
Multiple: 10
€4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No256-743
Order Code4015400
Also Known AsGTIN UPC EAN: 4044918758710
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 256-743 is a 1-pole 24A light grey wire-to-board Stackable Terminal Block with through-hole right-angle block orientation and CAGE CLAMP® wire connection technology. It has tin-plated electrolytic copper contact with polyamide 66 insulation and a chrome-nickel-plated steel clamping spring.
- Terminal strips with push-button actuated CAGE CLAMP®
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient and tool-free operation
- UL94V-0 Flammability rating
- -60 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964