Print Page
1,982 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.600 |
| 50+ | €0.516 |
| 100+ | €0.494 |
| 250+ | €0.484 |
| 500+ | €0.474 |
Price for:Each
Minimum: 10
Multiple: 10
€6.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No250-502
Order Code2667121
Product Range250
Also Known AsGTIN UPC EAN: 4044918303606
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole 40°
Product Range250
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 250-502 from Wago is a gray colour, 2 pole CAGE CLAMP compact PCB terminal strip with push-buttons. The push-button operation for connecting of fine-stranded conductors and removing of conductors. It has 45° conductor entry angle provides easy, space-saving wiring. This terminal block has CCA, KEMA, UR (Underwriters Laboratories Inc) and VDE approvals.
- 320V rated voltage (III/3), 4KV rated impulse voltage (III/3) and 17.5A rated current
- Push-in CAGE CLAMP connection, 5mm pin spacing
- Simple, push-in terminations of solid and ferruled conductors
- 0.5mm² to 1.5mm² (20AWG to 16AWG) solid conductors
- 0.5mm²/20AWG fine stranded conductors (I max 2A)
- Strip length is 9mm to 10mm
- In line solder pin arrangement with pin length/width of 4mm / 0.5mm x 0.75mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 40°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
250
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025