Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-134/001-000
Order Code2643491
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918863063
Technical Datasheet
165 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.430 |
| 10+ | €1.250 |
| 100+ | €1.030 |
| 500+ | €0.927 |
| 1000+ | €0.908 |
| 2500+ | €0.890 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-134/001-000
Order Code2643491
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918863063
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMCS MIDI Classic 231
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-134/001-000 from Wago is a 4 pole male connector with straight solder pins and closed end.
- Light gray colour
- Dimension is 23.2mm x 17mm x 8.4mm (W x H x L)
- Polyamide 6.6 insulating material
- Flammability rating meets UL94 V-0
- Electrolytic copper (Ecu) contact material with tin plating
- Vertical PCB mounting with 5mm pin spacing
- Meets IEC/EN 60664-1 standards
- Temperature range from 60°C to 100°C
- Weight is 1.362g
- Rated voltage (III/2) is 320V and nominal current is 12A
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
MCS MIDI Classic 231
Pitch Spacing
5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 231-134/001-000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588