Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2206-8031
Order Code4125900
Product RangeTOPJOB S 2200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.860 |
| 25+ | €14.100 |
| 100+ | €13.280 |
| 250+ | €12.510 |
| 500+ | €11.620 |
Price for:Each
Minimum: 1
Multiple: 1
€14.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2206-8031
Order Code4125900
Product RangeTOPJOB S 2200 Series
Technical Datasheet
No. of Positions7Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
7Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
TOPJOB S 2200 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018333