Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-208
Order Code4244604
Product Range216 Series
Technical Datasheet
719 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.315 |
100+ | €0.252 |
500+ | €0.242 |
1000+ | €0.237 |
2500+ | €0.232 |
Price for:Each
Minimum: 10
Multiple: 10
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-208
Order Code4244604
Product Range216 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Insulator ColourYellow
Product Range216 Series
Overall Length20mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
10AWG
Pin Length
12mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-208
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204