Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-207
Order Code4244603
Product Range216 Series
Technical Datasheet
280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.138 |
100+ | €0.121 |
500+ | €0.100 |
1000+ | €0.098 |
2500+ | €0.0966 |
Price for:Each
Minimum: 10
Multiple: 10
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-207
Order Code4244603
Product Range216 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length10mm
Insulator ColourGrey
Product Range216 Series
Overall Length18mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Grey
Overall Length
18mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
12AWG
Pin Length
10mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091