Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €47.530 |
25+ | €44.990 |
100+ | €42.450 |
250+ | €39.720 |
500+ | €36.980 |
Price for:Each
Minimum: 1
Multiple: 1
€47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No210-197
Order Code1531091
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Blocks
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (3)
Alternatives for 210-197
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2474