Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3309
Order Code4133136
Product RangeWAGOBOX Series
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.190 |
| 5+ | €27.800 |
| 10+ | €26.590 |
| 20+ | €25.490 |
| 50+ | €24.980 |
Price for:Each
Minimum: 1
Multiple: 1
€32.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3309
Order Code4133136
Product RangeWAGOBOX Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric36mm
External Width - Metric161mm
External Depth - Metric115mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.417"
External Width - Imperial6.339"
External Depth - Imperial4.528"
Product RangeWAGOBOX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
36mm
External Depth - Metric
115mm
Body Colour
White
External Height - Imperial
1.417"
External Depth - Imperial
4.528"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
161mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.339"
Product Range
WAGOBOX Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172